Phoenix Contact 1604502 technical specifications.
| Package/Case | 100 |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Material | Bronze |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | HEAVYCON-ADVANCE® |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1604502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.