Phoenix Contact 1604785 technical specifications.
| Height | 2.637inch |
| Housing Color | Grey |
| Length | 4.606inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| Series | HEAVYCON® B16 |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1604785 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.