Phoenix Contact 1604841 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Height | 2.362inch |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 4.724inch |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HEAVYCON® B24 |
| Termination | Cable |
| Width | 1.772inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1604841 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.