Phoenix Contact 1604844 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Yes |
| Series | HEAVYCON® B |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1604844 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.