Phoenix Contact 1604868 technical specifications.
| Height | 2.835inch |
| Housing Color | Grey |
| Length | 4.882inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HEAVYCON® B |
| Width | 3.207inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1604868 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.