Phoenix Contact 1604888 technical specifications.
| Height | 2.244inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 1.338inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant, IP66 |
| Series | HEAVYCON® D7 |
| Termination | Screw |
| Width | 1.043inch |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1604888 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.