Phoenix Contact 1605459 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 25.7 |
| Product Diameter (mm) | 26 |
| Product Weight (g) | 33.1 |
| Type | Dust Cap |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 1605459 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.