Phoenix Contact 1605499 technical specifications.
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 30A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1605499 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.