Phoenix Contact 1605553 technical specifications.
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Pluscon P30 Series |
| Shell Material | Metal |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 5.665351oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1605553 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.