Phoenix Contact 1605554 technical specifications.
| Contact Gender | Male |
| Contact Material | COPPER ZINC ALLOY, Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Diameter | 1mm |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SF |
| Size | 1mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1605554 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.