Phoenix Contact 1605608 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 37.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 111mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | HEAVYCON® B24 |
| Termination | IDC |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1605608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.