Phoenix Contact 1605794 technical specifications.
| Contact Gender | Male |
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Panel, Free Hanging, Bulkhead, Front Side Nut, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Pluscon P70 Series |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 1.274lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1605794 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.