Phoenix Contact 1605809 technical specifications.
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 9A |
| Features | Shielded |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Pluscon P70 Series |
| Shell Material | Metal |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Weight | 13.751554oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1605809 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.