
Phoenix Contact 1605824 technical specifications.
| Housing Color | Silver |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 1.559lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1605824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
