
Phoenix Contact 1605825 technical specifications.
| Housing Color | Silver |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 1.558lb |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1605825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
