Phoenix Contact 1605848 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Weight (g) | 216.86 |
| Type | M40 Circular |
| Contact Gender | F |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Gender | F |
| Max Current Rating | 65A |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1605848 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.