Phoenix Contact 1605886 technical specifications.
| Contact Gender | Female |
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | TU |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 3.445913oz |
| Wire/Cable Diameter | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1605886 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.