Phoenix Contact 1606676 technical specifications.
| Contact Shape | Circular |
| Contact Type | Solder Cup |
| Housing Color | Silver |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UC |
| Shell Material | Metal |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1606676 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.