Phoenix Contact 1606837 technical specifications.
| Color | Black |
| Material | Rubber |
| Mount | Cable |
| Package Quantity | 1 |
| Weight | 0.123459oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1606837 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.