Phoenix Contact 1607005 technical specifications.
| Contact Finish - Mating | GOLD |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | RC |
| Termination | Crimp |
| Weight | 0.164024oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607005 to view detailed technical specifications.
No datasheet is available for this part.