Phoenix Contact 1607034 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | C-HC® |
| Termination | Crimp |
| Weight | 0.043034oz |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.