Phoenix Contact 1607050 technical specifications.
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Free Hanging, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SF |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 4.850523oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.