Phoenix Contact 1607154 technical specifications.
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| RoHS Compliant | Yes |
| Series | Variocon® VC |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.