
Phoenix Contact 1607405 technical specifications.
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pluscon P30 Series |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 6oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.