
This Phoenix Contact PLUSCON connector features 17 crimp contacts and is shielded for electromagnetic interference protection. It is rated for IP67, waterproof and dust tight, and is compliant with RoHS regulations. The connector is packaged in bulk and has a weight of 0.010229 ounces. It is designed for panel, flanges, and front mounting, making it suitable for a variety of applications.
Phoenix Contact 1607654 technical specifications.
| Color | Silver |
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Panel, Flanges, Front |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 0.010229oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607654 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.