Phoenix Contact 1607841 technical specifications.
| Product Length (mm) | 3.1 |
| Type | Seal |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1607841 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.