Phoenix Contact 1607844 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Female |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 8A |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges, Front |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RF |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 150V |
| Weight | 0.121695oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607844 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.