Phoenix Contact 1607878 technical specifications.
| Contact Gender | Male |
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Panel, Front |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Pluscon RF Series |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 2.079753oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1607878 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.