Phoenix Contact 1607882 technical specifications.
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 8A |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Front |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | RF |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 100V |
| Weight | 0.008113oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1607882 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.