Phoenix Contact 1607935 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Material | Metal |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SM |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607935 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.