Phoenix Contact 1608029 technical specifications.
| Approvals | EAC |
| Package/Case | Metal |
| Color | Grey, Silver |
| Contact Plating | Nickel |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | PLUSCON VS |
| Weight | 0.555212oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1608029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.