Phoenix Contact 1608061 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Material | ZINC DIE CAST |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | PLUSCON VS |
| Weight | 0.553801oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1608061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.