Five-position, straight, cable-mount header for board-to-board applications. Features screwless termination, copper alloy contacts with gold plating, and a 16A current rating. Designed for free-hanging or panel mounting, with a 24V voltage rating and operating temperatures from -40°C to 70°C. Supports wire gauges up to 14AWG with a maximum wire/cable diameter of 13mm. RoHS compliant and approved by cULus and EAC.
Phoenix Contact 1608074 technical specifications.
| Approvals | cULus, EAC |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current | 16A |
| Current Rating | 16A |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PROFINET |
| Termination | Screwless |
| Voltage | 24V |
| Voltage Rating | 24V |
| Wire/Cable Diameter | 13mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1608074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.