Phoenix Contact 1608087 technical specifications.
| Package/Case | Metal |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1608087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.