
Shielded, straight, male RJ45 connector for cable mounting. Features 4 positions and 1 port with IDC termination for wire gauges 22-26 AWG. Constructed with a metal housing and copper alloy contacts plated with gold, offering a 1.75A current rating and 50V voltage rating. Certified with UL and EAC approvals, this connector is IP65 rated, waterproof, water-resistant, and dust-tight, ensuring robust performance in demanding environments.
Phoenix Contact 1608100 technical specifications.
| Approvals | UL, EAC |
| Package/Case | Metal |
| Color | Clear, Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.75A |
| Depth | 30mm |
| Gender | Male |
| Length | 2.709inch |
| Material | Metal |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 50V |
| Weight | 2.419794oz |
| Width | 68.8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1608100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
