Shielded, straight, cable mount RJ45 connector with 8 positions and 8 contacts. Features IDC termination for 24-26 AWG round cable, copper alloy contacts with gold plating, and a 1A current rating at 125V. Operates within a -40°C to 70°C temperature range and boasts IP65/IP67, waterproof, water-resistant, and dust-tight ratings. Constructed with a metal package and UL94 V-0 flammability rating, this RoHS compliant component offers reliable connectivity.
Phoenix Contact 1608113 technical specifications.
| Package/Case | Metal |
| Color | Red, Clear, Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 125V |
| Weight | 2.366883oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1608113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.