
Phoenix Contact 1608197 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Resistance | -1R |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1608197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.