
Phoenix Contact 1608210 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 29.5 |
| Product Depth (mm) | 53.3 |
| Product Height (mm) | 42 |
| Product Weight (g) | 17.4 |
| Type | Mounting Frame |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1608210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.