Phoenix Contact 1608236 technical specifications.
| Approvals | UL, EAC |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current | 16A |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PROFINET |
| Termination | Screwless |
| Voltage | 24V |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1608236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.