Phoenix Contact 1608252 technical specifications.
| Approvals | UL, EAC |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | PROFINET |
| Termination | Screwless |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1608252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.