Phoenix Contact 1608281 technical specifications.
| Approvals | EAC |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Series | PLUSCON VS |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1608281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.