Heavy-duty power connector for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a straight, panel-mount orientation with 5 positions and 1 level. Offers a 16A current rating and 24V voltage rating, utilizing gold-plated copper alloy contacts. Supports wire gauges from 13AWG to 18AWG with screwless termination. Operates within a temperature range of -40°C to 70°C.
Phoenix Contact 1608294 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current | 16A |
| Current Rating | 16A |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | PROFINET |
| Termination | Screwless |
| Voltage | 24V |
| Voltage Rating | 24V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1608294 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.