Phoenix Contact 1608304 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 16A |
| Gender | Male |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Primary Type | Rectangular |
| Series | PLUSCON VS |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1608304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.