
Phoenix Contact 1608346 technical specifications.
| Color | Green, Yellow |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 7inch |
| Number of Conductors | 4 |
| RoHS Compliant | No |
| Weight | 9.658011oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1608346 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.