Phoenix Contact 1608618 technical specifications.
| Cable Length (m) | 1 |
| Cable Type | Profinet |
| Wire Size | 22AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Phoenix Contact 1608618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.