Phoenix Contact 1608757 technical specifications.
| Package/Case | Metal |
| Color | Green, Yellow |
| Connectors Color | Black, Blue |
| Insulation Material | LSZH |
| Length | 5m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Weight | 0.881849oz |
| Wire/Cable Color | Green |
| Wire/Cable Diameter | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1608757 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.