Assembled PROFINET-FO cable, round cable, polymer fiber 980/1000 um, SC-RJ/IP67 push-pull plastic housing on SC-RJ/IP67, for installation inside buildings, the conductor is suitable for the UV-protected outside insert,length: 2 m
MountingCable
Quick Jump:
Technical Specifications
Phoenix Contact 1608786 technical specifications.
General
Color
Green, Yellow
Connectors Color
Black, Blue
Insulation Material
LSZH
Length
2m
Max Operating Temperature
70°C
Min Operating Temperature
-30°C
Mount
Cable
Package Quantity
1
Ratings
IP67
RoHS Compliant
Yes
Wire/Cable Color
Green
Wire/Cable Diameter
7.5mm
Compliance
RoHS
Compliant
Datasheet
Phoenix Contact 1608786 Datasheet
Download the complete datasheet for Phoenix Contact 1608786 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.