
Phoenix Contact 1608951 technical specifications.
| Color | Green, Yellow |
| Connector Type A | SC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Black, Red |
| Insulation Material | LSZH |
| Length | 5m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| Wire/Cable Color | Green |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1608951 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.