
Phoenix Contact 1609170 technical specifications.
| Color | Grey, Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 16A |
| Length | 1m |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1609170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.