Phoenix Contact 1609183 technical specifications.
| Color | Grey, Silver |
| Contact Plating | Gold |
| Current Rating | 16A |
| Length | 7inch |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 1.521lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1609183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.